Omron J7KN Contactor, 24V Coil, 3-Pole, 62 A, 30 kW, Screw

Subtotal (1 unit)*

MYR2,304.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,304.48

*price indicative

RS Stock No.:
214-7712
Mfr. Part No.:
J7KN-62 230
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Current

62A

Power Rating

30kW

Series

J7KN

Mount Type

DIN Rail

Normal State Configuration

Screw

Auxiliary Contact Configuration

Integrated

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

120A

Maximum Operating Temperature

60°C

Length

110mm

Depth

109mm

Standards/Approvals

IEC 60947-4-1

Width

60mm

Pole and Throw Configuration

3P

The Omron contactor has 3 poles. It operate on 230 V AC supply. It has 62 A rated current.

It is compliant to the global standards

Accessories like auxiliary contacts front or/and side mounted, mechanical interlock and suppressor units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy