Omron J7KN Contactor, 230V ac Coil, 3-Pole, 10 A, 4 kW 24V, 3 NO, 415V

Subtotal (1 unit)*

MYR209.48

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR209.48

*price indicative

RS Stock No.:
214-6845
Distrelec Article No.:
110-27-917
Mfr. Part No.:
J7KN-10D-10 230
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

415V

Contact Current

10A

Power Rating

4kW

Series

J7KN

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V

Operational Current Ie

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

83mm

Depth

65.5mm

Width

45mm

Standards/Approvals

IEC, UL, EN

Pole and Throw Configuration

3P

Omron J7KN Series Contactor, 10A Current Rating , 230V Coil Voltage - J7KN-10D-10 230


This contactor is a reliable device designed to manage motor control applications. Built to operate with a 230V AC input, it features a Compact design measuring 45mm in width and 65.5mm in depth, offering significant power handling capabilities. With a contact current rating of 10A and supporting a maximum power rating of 4 kW, it is optimal for a range of industrial applications.

Features & Benefits


• Supports 3-pole configuration for versatile applications
• Equipped with a single auxiliary contact for expanded functionality
• Utilises screw terminals for secure and reliable connections
• Designed for easy DIN rail mounting
• Operates efficiently at 230V AC for various industrial tasks
• Capable of handling up to 10A to meet demanding performance needs

Applications


• Used for controlling three-phase motor loads
• Suitable for automation control in machinery
• Ideal for industrial settings that require motor switching
• Can be integrated into electrical systems in mechanical systems

How does the contactor enhance operational efficiency in motor control?


The contactor provides a secure method to switch motors on and off, allowing for precise control of motor operation, which enhances overall machine efficiency and reduces wear.

What voltage levels does it support for conventional motor control?


It operates at 230V AC, making it appropriate for various industrial applications requiring reliable switching of motor loads.

Can it be mounted directly onto a DIN rail?


Yes, this device is designed for easy snap-fit mounting on a 35mm DIN rail, facilitating straightforward installation in control panels.

What type of connections does this contactor utilise?


The contactor utilises screw Terminal connections, ensuring secure and robust electrical contacts in operational settings.

Is it suitable for high-load industrial applications?


Yes, with a contact current rating of 10A and a power rating of 4 kW, it is designed to handle significant loads typically encountered in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy