Omron J7KN Contactor, 110V ac Coil, 3-Pole, 32 A, 15 kW, Screw

Subtotal (1 unit)*

MYR1,187.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,187.26

*price indicative

RS Stock No.:
214-7710
Mfr. Part No.:
J7KN-32 110
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Current

32A

Power Rating

15kW

Series

J7KN

Mount Type

DIN Rail

Normal State Configuration

Screw

Auxiliary Contact Configuration

Integrated

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

3A

Maximum Operating Temperature

60°C

Depth

101mm

Length

74mm

Width

45mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

3P

The Omron contactor has 3 poles. It operate on 110 V AC supply. It has 32 A rated current.

It is compliant to the global standards

Accessories like auxiliary contacts front or/and side mounted, mechanical interlock and suppressor units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy