Omron J7KN Contactor, 110V ac Coil, 3-Pole, 40 A, 11 kW 115V, 3 NO

Subtotal (1 unit)*

MYR706.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR706.74

*price indicative

RS Stock No.:
215-5207
Mfr. Part No.:
J7KN-40 110
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Current

40A

Power Rating

11kW

Series

J7KN

Mount Type

Front

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

115V

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947-4-1

Length

74mm

Depth

104mm

Width

45mm

Pole and Throw Configuration

3

The Omron J7KN series motor contactor has 3-main-poles.This modular system consists of main contactors and additional contact blocks. The basic units can be combined with auxiliary contacts.

AC and DC operated

Integrated auxiliary contacts

Screw fixing and snap fitting

System contactors for Fuseless Load Feeders with integrated link modules

Finger proof (BGV A2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy