- RS Stock No.:
- 214-6856
- Mfr. Part No.:
- J7KN-40 24
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 25/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR782.85
Units | Per Unit |
1 + | MYR782.85 |
- RS Stock No.:
- 214-6856
- Mfr. Part No.:
- J7KN-40 24
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron J7KN series contactor which has coil voltage 24 V ac and has current rating of 40 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H78 x W45 x D104.5.
Ambient operating temperature -40 to 60 °C
Finger proof
Finger proof
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V ac |
Number of Poles | 3 |
Contact Current Rating | 40 A |
Power Rating | 18.5 kW |