Omron J7KN Contactor, 24V ac Coil, 3-Pole, 10 A, 11 kW 24V ac, 3 NO
- RS Stock No.:
- 215-5210
- Distrelec Article No.:
- 301-37-254
- Mfr. Part No.:
- J7KN-50 24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR956.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR956.36 |
*price indicative
- RS Stock No.:
- 215-5210
- Distrelec Article No.:
- 301-37-254
- Mfr. Part No.:
- J7KN-50 24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 10A | |
| Series | J7KN | |
| Power Rating | 11kW | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 110A | |
| Maximum Operating Temperature | 60°C | |
| Length | 112mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Width | 60mm | |
| Depth | 113mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 10A | ||
Series J7KN | ||
Power Rating 11kW | ||
Mount Type Front | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 110A | ||
Maximum Operating Temperature 60°C | ||
Length 112mm | ||
Standards/Approvals EN 60947-4-1 | ||
Width 60mm | ||
Depth 113mm | ||
Pole and Throw Configuration 3 | ||
The Omron J7KN series motor contactor has 3-main-poles.This modular system consists of main contactors and additional contact blocks. The basic units can be combined with auxiliary contacts.
AC and DC operated
Integrated auxiliary contacts
Screw fixing and snap fitting
System contactors for Fuseless Load Feeders with integrated link modules
Finger proof (BGV A2)
Related links
- Omron J7KN Contactor 3-Pole 30 kW 24V ac, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 4 kW 24V ac 415V
- Omron J7KN Contactor 3-Pole 11 kW 24V ac, 415V
- Omron J7KN Contactor 3-Pole 15 kW 24V ac, 415V
- Omron J7KN Contactor 3-Pole 18.5 kW 24V ac, 415V
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
