Omron J7KC Contactor, 24V dc Coil, 1-Pole, 12 A 24V dc, 1 NC, 440V
- RS Stock No.:
- 214-6841
- Mfr. Part No.:
- J7KCR-12-01 24VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,301.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,301.20 |
*price indicative
- RS Stock No.:
- 214-6841
- Mfr. Part No.:
- J7KCR-12-01 24VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 440V | |
| Contact Current | 12A | |
| Series | J7KC | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 68mm | |
| Length | 75mm | |
| Standards/Approvals | IEC, UL, EN | |
| Width | 91mm | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 440V | ||
Contact Current 12A | ||
Series J7KC | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 68mm | ||
Length 75mm | ||
Standards/Approvals IEC, UL, EN | ||
Width 91mm | ||
Pole and Throw Configuration SPST | ||
The Omron J7KC series reversing magnetic contactor with push in plus wiring technology which saves wiring and maintenance time. It has coil voltage of 24 V ac and has motor control power up to 5.5 kW. It has operate time of 34 to 60 ms. It has dimension of H67.5 x W 90.5 x D46 mm.
Operating temperature -10 to +55°C
Degree of protection IP20
High contact reliability
Related links
- Omron J7KC Contactor 1-Pole 1 NC, 440V
- Omron J7KC Contactor 1-Pole 1 NC, 440V
- Omron J7KC Contactor 1-Pole 1 NO, 440V
- Omron J7KC Contactor 3-Pole 5.5 kW 24V dc, 3 NO
- Omron J7KC Contactor 1-Pole 1 NO, 440V
- Omron J7KC Contactor 3-Pole 3 NO
- Omron J7KC Contactor 3-Pole 1.2 W 24V, 3 NO
- Omron J7KNU Contactor 3-Pole 2.2 kW 24V dc 440V
