Omron J7KNU Contactor, 24V dc Coil, 3-Pole, 5 A, 2.2 kW 24V dc, 1 NC, 440V

Subtotal (1 unit)*

MYR230.45

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR230.45

*price indicative

RS Stock No.:
214-6892
Distrelec Article No.:
301-37-286
Mfr. Part No.:
J7KNU-05-01 24D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

440V

Contact Current

5A

Power Rating

2.2kW

Series

J7KNU

Mount Type

Snap-On

Function

Motor Control

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

12A

Contactor Application

Contactor Relay

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

33mm

Length

36mm

Width

72mm

Standards/Approvals

RoHS + WEEE 2002/95/EC + “002/96/EC, EMC Directive 2004/108/EC, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, VDE0660, Low Voltage Directive 2006/95/EC

Pole and Throw Configuration

3P

The Omron J7KNU series motor contactor which has coil voltage 24 V dc and has current rating of 12 A at AC1 up to 440 V rated voltage. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W35.5 x D35.5.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy