Omron J7KNU Contactor, 24V ac Coil, 3-Pole, 5 A, 2.2 kW, 3 NO/1 NC

Subtotal (1 unit)*

MYR179.92

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.92

*price indicative

RS Stock No.:
215-5222
Mfr. Part No.:
J7KNU-05-01 24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Current

5A

Power Rating

2.2kW

Series

J7KNU

Function

Stillson Pipe

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Contactor Relay

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

EMC Directive 2004/108/EC, IEC 60947-5-1, RoHS+WEEE 2002/95/EC, UL

Width

33mm

Length

36mm

Depth

36mm

Pole and Throw Configuration

3P

The Omron J7KNU series Micro Motor Contactor is a smallest Contactor in the world. The Micro Motor Contactor has three poles with Screw Terminals.

AC and DC operated

Integrated auxiliary contact

Available as motor contactor and contactor relay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy