- RS Stock No.:
- 214-6842
- Mfr. Part No.:
- J7KCR-12-10 AC24
- Manufacturer:
- Omron
Available for back order.
Price Each
MYR1,049.27
Units | Per Unit |
---|---|
1 + | MYR1,049.27 |
- RS Stock No.:
- 214-6842
- Mfr. Part No.:
- J7KCR-12-10 AC24
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron J7KC series reversing magnetic contactor with push in plus wiring technology which saves wiring and maintenance time. It has coil voltage of 24 V ac and has motor control power up to 5.5 kW. It has operate time of 17 to 26 ms. It has dimension of H67.5 x W 90.5 x D46 mm.
Operating temperature -10 to +55°C
Degree of protection IP20
High contact reliability
Degree of protection IP20
High contact reliability
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V ac |
Number of Poles | 1 |
Contact Current Rating | 12 A |
Function | Reversing |
Normal State Configuration | 1NO |