WEG CWC Contactor, 110V ac Coil, 3-Pole, 9 A, 4 kW 110V ac, 3 NO, 690V ac

Subtotal (1 unit)*

MYR161.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR161.78

*price indicative

RS Stock No.:
122-1005
Mfr. Part No.:
CWC09-01-30D13
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Series

CWC

Power Rating

4kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V ac

Contactor Application

Motor Control

Operational Current Ie

9A

Maximum Operating Temperature

55°C

Width

45mm

Standards/Approvals

RoHS, IEC, UL

Depth

52mm

Length

58mm

Pole and Throw Configuration

3PST

RoHS Status: Exempt

COO (Country of Origin):
BR

CWC Series


Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated

Screw Terminals

DIN Rail or Panel Mount

Compact space saving design

Built in auxiliary contacts

WEG Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy