WEG CWC Contactor, 110V ac Coil, 3-Pole, 22 A, 11 kW 110V ac, 3 NO, 690V ac

Subtotal (1 unit)*

MYR297.48

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR297.48

*price indicative

RS Stock No.:
122-1010
Mfr. Part No.:
CWC025-00-30D13
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

22A

Power Rating

11kW

Series

CWC

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

55°C

Length

58mm

Depth

56mm

Standards/Approvals

IEC, RoHS, UL

Width

45mm

Pole and Throw Configuration

3PST

RoHS Status: Exempt

COO (Country of Origin):
BR

CWC Series


Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated

Screw Terminals

DIN Rail or Panel Mount

Compact space saving design

Built in auxiliary contacts

WEG Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy