WEG CWC Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 3 NO, 690V ac
- RS Stock No.:
- 122-0788
- Mfr. Part No.:
- CWC09-01-30C03
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR190.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.90 |
*price indicative
- RS Stock No.:
- 122-0788
- Mfr. Part No.:
- CWC09-01-30C03
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | CWC | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Length | 58mm | |
| Width | 45mm | |
| Standards/Approvals | RoHS, UL, IEC | |
| Depth | 52mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series CWC | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Length 58mm | ||
Width 45mm | ||
Standards/Approvals RoHS, UL, IEC | ||
Depth 52mm | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
WEG Contactors
Related links
- WEG CWC Contactor 3-Pole 7.5 kW 24V 690V ac
- WEG CWC Contactor 3-Pole 3 kW 24V 690V ac
- WEG CWC Contactor 3-Pole 5.5 kW 24V 690V ac
- WEG CWC Contactor 3-Pole 4 kW 24V dc 690V ac
- WEG CWC Contactor 3-Pole 4 kW 24V ac 690V ac
- WEG CWC Contactor 3-Pole 7.5 kW 24V dc 690V ac
- WEG CWC Contactor 3-Pole 4 kW 110V ac 690V ac
- WEG CWC Contactor 4-Pole 4.5 kW 24V 690V ac
