Schneider Electric LC2D Contactor, 250V ac Coil, 4-Pole 250V ac

N

Subtotal (1 pack of 2 units)*

MYR4,025.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,025.10MYR2,012.55

*price indicative

RS Stock No.:
871-423
Mfr. Part No.:
LX1G4SKUEN
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

250V ac

Number of Poles

4

Series

LC2D

Mount Type

Rail

Function

Contactor

Terminal Type

Push-in

Control Circuit Voltage Uc

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

BV

Depth

93mm

Length

167mm

Width

185mm

Pole and Throw Configuration

4P

COO (Country of Origin):
CN
The Schneider Electric control module delivers a reliable Coil for contactors that operates with a voltage range of 100 to 250V AC/DC, featuring a robust mechanism for controlling motors efficiently.

Equipped with integrated bidirectional Peak limitation technology for enhanced safety

Designed for a mechanical lifespan of 5 million cycles and a maximum operating speed of 600 cycle/min

Compliance with CEI 60529 for protection with an IP20 rating; operational altitude up to 5000 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy