Schneider Electric LC2D Contactor, 250V ac Coil, 3-Pole 250V ac
- RS Stock No.:
- 871-407
- Mfr. Part No.:
- LX1G3RKUEN
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR3,215.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,215.08 | MYR1,607.54 |
*price indicative
- RS Stock No.:
- 871-407
- Mfr. Part No.:
- LX1G3RKUEN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 250V ac | |
| Number of Poles | 3 | |
| Series | LC2D | |
| Mount Type | Rail | |
| Function | Contactor | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 93mm | |
| Length | 167mm | |
| Standards/Approvals | BV | |
| Width | 140mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 250V ac | ||
Number of Poles 3 | ||
Series LC2D | ||
Mount Type Rail | ||
Function Contactor | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 250V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 93mm | ||
Length 167mm | ||
Standards/Approvals BV | ||
Width 140mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module designed for 100 to 250V AC/DC systems. It serves the critical function of managing electrical contactor coils effectively in various industrial applications.
Operates within a voltage range of 100 to 250 V AC/DC with a frequency of 50/60 Hz
Includes a built-in bidirectional Peak limiting technology for enhanced reliability
Achieves opening times between 20 to 35 MS and closing times of 40 to 55 MS
Compatible with TeSys G series, facilitating seamless integration
Related links
- Schneider Electric LC2D Contactor 3-Pole 250V ac
- Schneider Electric LC2D Contactor 4-Pole 250V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 115V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 48V ac
- Schneider Electric LC2D Contactor 3-Pole 45 kW 220V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 130V ac
- Schneider Electric LC2D Contactor 3-Pole 500V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 24V ac 690V ac
