Schneider Electric LC2D Contactor, 48V ac Coil, 3-Pole 48V ac
- RS Stock No.:
- 871-405
- Mfr. Part No.:
- LX1G3RBEEA
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR4,521.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,521.87 | MYR2,260.935 |
*price indicative
- RS Stock No.:
- 871-405
- Mfr. Part No.:
- LX1G3RBEEA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LC2D | |
| Mount Type | Rail | |
| Function | Contactor | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 140mm | |
| Standards/Approvals | BV | |
| Length | 167mm | |
| Depth | 93mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LC2D | ||
Mount Type Rail | ||
Function Contactor | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V ac | ||
Maximum Operating Temperature 60°C | ||
Width 140mm | ||
Standards/Approvals BV | ||
Length 167mm | ||
Depth 93mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module that operates across a voltage range of 24 to 48V AC/DC, designed specifically for reliable control within various electrical applications.
Compatible with TeSys G series for enhanced flexibility
Mechanical lifespan of 5 million cycles ensures durability
Max switching speed of 600 cycles per minute provides operational efficiency
IP20 rating guarantees protection compliant with IEC 60529 standards
Related links
- Schneider Electric LC2D Contactor 3-Pole 48V ac
- Schneider Electric LC2D Contactor 4-Pole 1.56 W 48V ac 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 48V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 248V 690V ac
- Schneider Electric LC2D Contactor 3-Pole 30 kW 48V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 11 kW 48V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 15 kW 48V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 48V ac 690V ac
