Schneider Electric LC2D Contactor, 48V ac Coil, 3-Pole 48V ac

N

Subtotal (1 pack of 2 units)*

MYR7,576.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR7,576.84MYR3,788.42

*price indicative

RS Stock No.:
871-409
Mfr. Part No.:
LX1G3SBEEA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Series

LC2D

Function

Contactor

Mount Type

Rail

Terminal Type

Push-in

Control Circuit Voltage Uc

48V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

140mm

Standards/Approvals

BV

Depth

93mm

Length

167mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CN
The Schneider Electric control module is designed for controlling operations within 24 to 48V AC/DC circuits, seamlessly integrating within the TeSys range to ensure optimal performance and compatibility.

Operating voltage ranges from 24V to 48V AC/DC, ensuring versatile application

Quick operation with a response time of 20 to 55 milliseconds

Mechanical lifespan rated at 5 million cycles, offering durability

Compliant with IEC standards for electromagnetic compatibility and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy