Schneider Electric TeSys Deca Control Relay, 115V ac Coil, 5-Pole, 10 A, 70 VA 115V, 5 NO, 690V ac

Subtotal (1 unit)*

MYR399.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR399.59

*price indicative

RS Stock No.:
759-540
Mfr. Part No.:
CAD50AFE7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Coil Voltage

115V ac

Number of Poles

5

Contact Voltage

690V ac

Contact Current

10A

Power Rating

70VA

Series

TeSys Deca

Mount Type

Rail Mount

Function

Control Relay

Normal State Configuration

5 NO

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

5 NO

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

115V

Minimum Operating Temperature

-40°C

Contactor Application

Control Circuit

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Depth

93

Length

107mm

Width

45mm

Standards/Approvals

UL 60947-5-1

Pole and Throw Configuration

5 NO

COO (Country of Origin):
FR
The Schneider Electric control relay is designed for efficient control circuit management, offering robust performance in various applications with multiple contact configurations and a reliable operating voltage range.

Utilises a 5 NO pole contact composition for versatile control

Rated operational voltage reaches up to 690 V AC with a wide frequency range

Supports a control circuit voltage of 115 V AC, Ideal for standard applications

Ensures high reliability with an operating temperature range of -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy