Schneider Electric TeSys Deca Control Relay, 48V ac Coil, 5-Pole, 10 A, 70 VA 48V, 5 NO, 690V ac

Subtotal (1 unit)*

MYR399.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR399.59

*price indicative

RS Stock No.:
759-642
Mfr. Part No.:
CAD50AE7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V ac

Product Type

Control Relay

Number of Poles

5

Contact Voltage

690V ac

Contact Current

10A

Power Rating

70VA

Series

TeSys Deca

Mount Type

Rail Mount

Function

Control Relay

Normal State Configuration

5 NO

Auxiliary Contact Configuration

5 NO

Number of Auxiliary Contacts

5

Terminal Type

Snap-In Terminal

Minimum Operating Temperature

-40°C

Contactor Application

Control Circuit

Control Circuit Voltage Uc

48V

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Length

107mm

Standards/Approvals

UL 60947-5-1

Width

45mm

Depth

93

Pole and Throw Configuration

5 NO

COO (Country of Origin):
FR
The Schneider Electric control relay offers reliable performance in electrical systems, is designed to operate with 5 normally open contacts and withstand operational voltages up to 690V AC, ensuring effective control circuit management.

Utilisation category includes AC-15, AC-14, and DC-13 for versatile applications

Rated for thermal current of 10 A at 60 °C, providing robust operation

Impulse withstand voltage rated at 6 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy