Schneider Electric TeSys Deca Control Relay, 110V ac Coil, 5-Pole, 10 A, 70 VA 110V, 5 NO, 690V ac

Subtotal (1 unit)*

MYR399.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR399.59

*price indicative

RS Stock No.:
759-181
Mfr. Part No.:
CAD50AF7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Coil Voltage

110V ac

Number of Poles

5

Contact Voltage

690V ac

Contact Current

10A

Power Rating

70VA

Series

TeSys Deca

Function

Control Relay

Mount Type

Rail Mount

Normal State Configuration

5 NO

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

5 NO

Terminal Type

Snap-In Terminal

Contactor Application

Control Circuit

Control Circuit Voltage Uc

110V

Operational Current Ie

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

107mm

Depth

93mm

Standards/Approvals

UL 60947-5-1

Width

45mm

Pole and Throw Configuration

5 NO

COO (Country of Origin):
FR
The Schneider Electric control relay provides reliable switching for various applications. Featuring snap-in terminals and a Compact design, it is engineered to handle operational voltages up to 690V AC, ensuring efficient circuit control.

Utilises a 5 NO contact configuration for versatile control

Rated for operational voltages up to 690V AC at 25 to 400 Hz

Offers swift operating times between 4 to 22 ms, enhancing efficiency

Designed for mechanical durability with a lifespan of 30 million cycles

Supports snap-in Terminal connections, accommodating various cable sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy