Schneider Electric CAD Control Relay, 110V ac Coil, 5-Pole, 10 A, 70 VA 110V, 3 NO/2 NC, 690V

Subtotal (1 unit)*

MYR399.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR399.59

*price indicative

RS Stock No.:
759-533
Mfr. Part No.:
CAD32AF7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Coil Voltage

110V ac

Number of Poles

5

Contact Voltage

690V

Contact Current

10A

Power Rating

70VA

Series

CAD

Mount Type

Rail Mount

Function

Control Relay

Normal State Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

3 NO/2 NC

Terminal Type

Snap-In Terminal

Minimum Operating Temperature

-40°C

Operational Current Ie

10A

Control Circuit Voltage Uc

110V

Contactor Application

Control Circuit

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Depth

93mm

Length

107mm

Width

45mm

Pole and Throw Configuration

3 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric control relay provides reliable switching for various applications, featuring 3 normally open and 2 normally closed contacts. It is designed to operate effectively at rated voltages up to 690V AC with industrial-grade durability.

Rated operational voltage up to 690V AC and supports various utilisation categories

Mechanical durability rated for 30 million cycles, ensuring reliability over time

Quick operating time ranges from 4 to 22 MS for efficient control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy