Schneider Electric CAD Control Relay, 12V dc Coil, 5-Pole, 10 A, 5.4 W 12V, 3 NO/2 NC, 690V

Subtotal (1 unit)*

MYR778.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR778.04

*price indicative

RS Stock No.:
759-286
Mfr. Part No.:
CAD32AJD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

12V dc

Product Type

Control Relay

Number of Poles

5

Contact Voltage

690V

Contact Current

10A

Series

CAD

Power Rating

5.4W

Mount Type

Rail Mount

Function

Control Relay

Normal State Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

3 NO/2 NC

Terminal Type

Snap-In Terminal

Contactor Application

Control Circuit

Control Circuit Voltage Uc

12V

Minimum Operating Temperature

-40°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Depth

93mm

Width

45mm

Standards/Approvals

UL

Length

107mm

Pole and Throw Configuration

3 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric control relay is designed to manage control circuits with a Compact structure and robust performance, Ideal for applications requiring reliability and efficiency in industrial environments.

Utilises a rated operational voltage of <lt/>= 690 V AC with standard DC control circuit

Features 3 normally open and 2 normally closed contacts for enhanced circuit control

Offers swift operating times, with Coil energisation closing NO contacts in just 53 to 72 MS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy