ABB GJH Contactor Relay, 42V ac Coil, 4-Pole
- RS Stock No.:
- 720-932
- Mfr. Part No.:
- GJH1211001R0222
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR231.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR231.06 |
*price indicative
- RS Stock No.:
- 720-932
- Mfr. Part No.:
- GJH1211001R0222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Length 46.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for optimal performance in Compact spaces, offering a reliable solution for switching control signals up to 3 A at 400 V AC. Designed with a robust four-pole architecture and screw terminals, it excels in residential, commercial, and industrial applications. Its silent Coil operation ensures minimal noise, while features such as a switch position indication and options for both rail and wall mounting enhance versatility. This product is Ideal for those needing efficient control in demanding environments, blending Compact size with powerful functionality.
Compact design Ideal for tight installations, ensuring efficient use of space
Silent Coil operation enhances usability in noise-sensitive environments
Switch position indication provides clear operational feedback for ease of use
Four-pole configuration allows versatile switching capabilities for various applications
Suitable for control signals up to 3 A at 400 V AC, supporting diverse control needs
Integrated mounting options cater to both rail and wall setups for added flexibility
Reliable performance in residential, commercial, and industrial settings
Robust thermal current rating of 4 A at 24 V ensures durability and longevity
Compatible with diverse auxiliary circuit voltages, increasing installation options
Constructed to meet rigorous IEC and UL standards for assured quality and safety
Related links
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 37 VA 42V ac 690V
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole