Legrand 4125 Contactor, 230V Coil, 2-Pole, 25 A, 2.2 kW 230V, 3 NO, 230V
- RS Stock No.:
- 687-923
- Mfr. Part No.:
- 412501
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR780.93
FREE delivery for orders over RM 150.00
- 13 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR780.93 |
*price indicative
- RS Stock No.:
- 687-923
- Mfr. Part No.:
- 412501
- Manufacturer:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 230V | |
| Contact Current | 25A | |
| Power Rating | 2.2kW | |
| Series | 4125 | |
| Function | Stillson Pipe | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Cage Clamp | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | remote Control of a Load by the mean of a switch | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-1, IEC, IEC 61095, NF EN 60947-4-1, NF EN 61095 | |
| Width | 18mm | |
| Depth | 12mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 230V | ||
Contact Current 25A | ||
Power Rating 2.2kW | ||
Series 4125 | ||
Function Stillson Pipe | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Cage Clamp | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application remote Control of a Load by the mean of a switch | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-1, IEC, IEC 61095, NF EN 60947-4-1, NF EN 61095 | ||
Width 18mm | ||
Depth 12mm | ||
Pole and Throw Configuration 2P | ||
Non Compliant
- COO (Country of Origin):
- TR
Related links
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 230V 230V
- Legrand Contactor 2-Pole 3 kW, 2 NO
- Schneider Electric TeSys F Contactor 3-Pole 2.2 kVA 230V 230V
- Europa EUC Contactor 2-Pole 4 kW 230V ac 240V ac
- Eaton 1208 Contactor 2-Pole 7.2 W 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Schneider Electric TeSys F Contactor 3-Pole 150 W 230V 230V
- Siemens 5TT Contactor 2-Pole 2.6 W 230V ac 230V ac
