Eaton Z-SCH Installation Contactor, 230V Coil, 2-Pole, 25 A 230V, 2 NC, 440V
- RS Stock No.:
- 252-496
- Mfr. Part No.:
- 193887 Z-SCH230/1/25-02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR479.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR479.08 |
*price indicative
- RS Stock No.:
- 252-496
- Mfr. Part No.:
- 193887 Z-SCH230/1/25-02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V | |
| Product Type | Installation Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | Z-SCH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 25A | |
| Width | 18mm | |
| Standards/Approvals | RoHS conform | |
| Depth | 85mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V | ||
Product Type Installation Contactor | ||
Number of Poles 2 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series Z-SCH | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 25A | ||
Width 18mm | ||
Standards/Approvals RoHS conform | ||
Depth 85mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- AT
The Eaton Installation contactor with a 230VAC/50Hz rating features 2 Normally Closed contacts and has a current rating of 25A. It is designed for reliable switching in electrical installations, offering robust performance for controlling circuits. This contactor is suitable for use in a variety of industrial or commercial applications requiring efficient switching and control of electrical loads.
RoHS compliant
IP20 protection rated
Related links
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 3 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 253 V 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO, 440V
- Eaton 1208 Contactor 2-Pole 7.2 W 440V
- Eaton DILM Installation Contactor 3-Pole 4 NC, 440V
- Eaton DILM Installation Contactor 3-Pole 4 NO, 440V
