Eaton 1208 Contactor, 230V Coil, 2-Pole, 25 A, 7.2 W, 2 NO, 440V

Subtotal (1 pack of 2 units)*

MYR866.44

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR866.44MYR433.22

*price indicative

RS Stock No.:
229-307
Mfr. Part No.:
120853 Z-SCH230/1/25-20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V

Product Type

Contactor

Number of Poles

2

Contact Voltage

440V

Contact Current

25A

Series

1208

Power Rating

7.2W

Normal State Configuration

2 NO

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

18mm

Depth

85mm

Length

65mm

Pole and Throw Configuration

2

COO (Country of Origin):
AT
The Eaton distribution part is a high-performance installation contactor designed for 230VAC applications. Tailored for reliability and efficiency, this product integrates advanced engineering to ensure optimal functioning in diverse operating conditions. With its dual normally open contacts, it supports high current loads, making it ideal for both commercial and industrial settings. Its robust design is complemented by IP40 degree of protection, ensuring resilience against environmental factors. This contactor not only enhances electrical distribution systems but also promotes safety, adhering to RoHS compliance standards. Coupling high-quality construction with a compact footprint ensures easy installation and a long operational lifespan, making it a trustworthy choice for demanding applications.

Compact construction enables effortless integration into existing systems

IP40 degree of protection ensures reliability in everyday environments

Dual normally open contacts support effective current management

RoHS compliant, aligning with modern standards for environmental safety

Optimised for both low and high voltage applications

Designed to withstand ambient operating temperatures ranging from -40°C to 60°C

Static heat dissipation properties contribute to energy efficiency

Suitable for various load types including incandescent and fluorescent lamps

Manufacturer's expert engineering guarantees durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy