Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 22 kW 110V, 3 NO
- RS Stock No.:
- 669-989
- Mfr. Part No.:
- 3RT2035-1AG24
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR1,094.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,094.26 |
*price indicative
- RS Stock No.:
- 669-989
- Mfr. Part No.:
- 3RT2035-1AG24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a robust solution designed to control electrical currents in various industrial applications. With its high-performance specifications, this 3-pole contactor supports operational currents up to 41 A under AC-3 conditions, making it Ideal for managing motors of significant capacity. Engineered for durability, it features a mechanical service life of up to 10 million cycles, ensuring reliability in demanding environments. Additionally, the contactor's Compact design allows for flexible installation while providing a high degree of insulation with a rated voltage of up to 690 V. This power contactor seamlessly integrates into existing systems, making it an essential component for enhancing operational efficiency and safety in electrical control applications.
Mechanical service life rated for up to 10 million cycles, ensuring long-lasting performance
Compact design with a size rating of S2 for versatile installation options
Robust insulation voltage capability of 690 V for safe and reliable operation
Auxiliary contacts configuration of 2 NO and 2 NC for versatile control signals
Temperature resilience ranging from -25 to +60 °C for reliable operation in various environments
Shock-resistant design that withstands high g-forces, ensuring operational stability
Designed for side-by-side and DIN rail mounting, providing installation flexibility
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 690V
