Schneider Electric TeSyS GY Contactor, 24V ac Coil, 2-Pole, 16 A, 250 V 24V ac, 2 NO, 250V ac
- RS Stock No.:
- 214-749
- Mfr. Part No.:
- GY1620B5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR627.86
FREE delivery for orders over RM 150.00
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR627.86 |
*price indicative
- RS Stock No.:
- 214-749
- Mfr. Part No.:
- GY1620B5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 16A | |
| Series | TeSyS GY | |
| Power Rating | 250V | |
| Function | Motor Control, Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Motor Control Heating Lighting | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 50°C | |
| Width | 18mm | |
| Depth | 63mm | |
| Standards/Approvals | IEC 61095 IEC 60947-5 2 | |
| Pole and Throw Configuration | 2 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 16A | ||
Series TeSyS GY | ||
Power Rating 250V | ||
Function Motor Control, Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 16A | ||
Contactor Application Motor Control Heating Lighting | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 50°C | ||
Width 18mm | ||
Depth 63mm | ||
Standards/Approvals IEC 61095 IEC 60947-5 2 | ||
Pole and Throw Configuration 2 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS GY Contactor 2-Pole 8 W 240V ac 240V ac
- Schneider Electric TeSyS GY Contactor 2-Pole 3.2 W 240V 250V
- Schneider Electric TeSyS GY Contactor 240 V ac Coil 40 A 4 NO, 250V
- Schneider Electric TeSyS K Contactor 4-Pole 4 NO, 440V
- Schneider Electric TeSys D Contactor 4-Pole 1.56 W 24V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 13 kW 24V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V ac 690V ac
