Schneider Electric TeSyS D Contactor, 24V ac Coil, 3-Pole, 9 A, 5.5 kW 24V ac, 3 NO, 690V ac
- RS Stock No.:
- 212-230
- Mfr. Part No.:
- LC1D09B7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 24 units)*
MYR6,554.55
FREE delivery for orders over RM 150.00
- Ready to ship from 23 November 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,554.55 | MYR273.106 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-230
- Mfr. Part No.:
- LC1D09B7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | TeSyS D | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Depth | 86mm | |
| Standards/Approvals | UKCA, BV, CB, CCC, CSA, CSA C22.2 No 14, DNV, EN 60947-4-1, EN 60947-5-1, GL, GOST, IEC 60947-4-1, IEC 60947-5-1, LROS (Lloyds register of shipping), RINA, UL, UL 508 | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series TeSyS D | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Depth 86mm | ||
Standards/Approvals UKCA, BV, CB, CCC, CSA, CSA C22.2 No 14, DNV, EN 60947-4-1, EN 60947-5-1, GL, GOST, IEC 60947-4-1, IEC 60947-5-1, LROS (Lloyds register of shipping), RINA, UL, UL 508 | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSys D Contactor 3-Pole 13 kW 24V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V, 3 NO
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 24V ac 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 60V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 60V 690V ac
