Schneider Electric TeSyS GY Contactor, 220V ac, 240 V ac Coil, 4-Pole, 40 A, 3.2 W 240V ac, 4 NO, 250V

Subtotal (1 unit)*

MYR1,210.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,210.56

*price indicative

RS Stock No.:
210-9818
Mfr. Part No.:
GY4040M5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V ac, 240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

250V

Contact Current

40A

Series

TeSyS GY

Power Rating

3.2W

Function

Motor Control, Reversing

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

240V ac

Contactor Application

Heating, Lighting, Motor Control

Operational Current Ie

40A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Width

54mm

Length

85mm

Standards/Approvals

IEC 60947-5, IEC 61095

Depth

63mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric TeSys GY series is a modular dual tariff contactor which has a control voltage of 220 to 240 V ac. It is used in applications like lighting, heating and motor control. The type of connection for power and control circuit is through screw clamp terminal.

Heat dissipation 2.1 W at 50/60 Hz

IP degree of protection is IP40 conforming to VDE 0106, IP20 conforming to VDE 0106

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy