Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, 10A F.L.C, 5mA Contact Rating, 5.4 W, 24V ac 3 NO/2 NC
- RS Stock No.:
- 211-1667
- Mfr. Part No.:
- CAD326BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR793.35
FREE delivery for orders over RM 150.00
- Ready to ship from 24 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR793.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1667
- Mfr. Part No.:
- CAD326BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 10A | |
| Product Type | Control Relay | |
| Relay Contact Current | 5mA | |
| Mount Type | Rail, Plate | |
| Series | TeSyS CA | |
| Pole and Throw Configuration | 3 NO/2 NC | |
| Power Rating | 5.4W | |
| Terminal Type | Lug Ring | |
| Normal State Configuration | 3 NO/2 NC | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -40°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V | |
| Length | 77mm | |
| Standards/Approvals | BS 4794 EN 60947-5 IEC 60947-5-1 NF C 63-140 VDE 0660 | |
| Depth | 93mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 10A | ||
Product Type Control Relay | ||
Relay Contact Current 5mA | ||
Mount Type Rail, Plate | ||
Series TeSyS CA | ||
Pole and Throw Configuration 3 NO/2 NC | ||
Power Rating 5.4W | ||
Terminal Type Lug Ring | ||
Normal State Configuration 3 NO/2 NC | ||
IP Rating IP2X | ||
Minimum Operating Temperature -40°C | ||
Width 45mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V | ||
Length 77mm | ||
Standards/Approvals BS 4794 EN 60947-5 IEC 60947-5-1 NF C 63-140 VDE 0660 | ||
Depth 93mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Control Voltage 24V ac | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric 10A F.L.C 5.4 W, 24V ac 3 NO/2 NC
- Schneider Electric 10A F.L.C 70 W, 24V ac
- Schneider Electric 10A F.L.C 5.4 W, 110V dc
- Schneider Electric 10A F.L.C 5.4 W, 60V dc
- Schneider Electric 10A F.L.C 70 W, 115V ac 3 NO/2 NC
- Schneider Electric 10A F.L.C 70 W, 110V dc 3 NO/2 NC
- Schneider Electric 10A F.L.C 70 W, 380V ac 3 NO/2 NC
- Schneider Electric 10A F.L.C 70 W, 48V ac 3 NO/2 NC
