RS Better World

Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, 10A F.L.C, 5mA Contact Rating, 70 W, 24V ac

Subtotal (1 unit)*

MYR407.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR407.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1664
Mfr. Part No.:
CAD323B7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

10A

Product Type

Control Relay

Relay Contact Current

5mA

Series

TeSyS CA

Mount Type

Plate

Power Rating

70W

Normal State Configuration

3 NO/2 NC

Terminal Type

Spring Terminal

IP Rating

IP2X

Width

45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

99mm

Contact Voltage

690V

Standards/Approvals

BS 4794 EN 60947-5 IEC 60947-5-1 NF C 63-140 VDE 0660

Depth

84mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Control Voltage

24V ac

Supply Voltage

690V ac

COO (Country of Origin):
ID
The Schneider Electric TeSys D series of contactor from Schneider Electric are best suited for automation and motor control applications The Schneider Electric TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Easily installed accessories

Flexible control circuit to suit a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy