Schneider Electric, TeSys Control Relay 3 NO/2 NC, 10A F.L.C, 5mA Contact Rating, 5.4 W, 60V dc
- RS Stock No.:
- 211-1670
- Mfr. Part No.:
- CAD32ND
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR508.43
- RS Stock No.:
- 211-1670
- Mfr. Part No.:
- CAD32ND
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| FLC Motor Rating | 10A | |
| Relay Contact Current | 5mA | |
| Series | TeSys | |
| Mount Type | Rail, Plate | |
| Power Rating | 5.4W | |
| Normal State Configuration | 3 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP2X | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Voltage | 690V | |
| Length | 77mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | NF C 63-140, IEC 60947-5-1, EN 60947-5, BS 4794 | |
| Depth | 93mm | |
| Control Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
FLC Motor Rating 10A | ||
Relay Contact Current 5mA | ||
Series TeSys | ||
Mount Type Rail, Plate | ||
Power Rating 5.4W | ||
Normal State Configuration 3 NO/2 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP2X | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Contact Voltage 690V | ||
Length 77mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals NF C 63-140, IEC 60947-5-1, EN 60947-5, BS 4794 | ||
Depth 93mm | ||
Control Voltage 60V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys D series of contactor from Schneider Electric are best suited for automation and motor control applications The Schneider Electric TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Easily installed accessories
Flexible control circuit to suit a wide range of applications
Related links
- Schneider Electric 10A F.L.C 5.4 W, 110V dc
- Schneider Electric 10A F.L.C 5.4 W, 24V ac 3 NO/2 NC
- Schneider Electric 10A F.L.C 5.4 W, 250V ac
- Schneider Electric 10A F.L.C 5.4 W, 72V dc
- Schneider Electric 110A F.L.C 3 W, 60V dc 4 NO
- Schneider Electric 10A F.L.C 5.4 W, 440V ac 5 NO
- Schneider Electric 10A F.L.C 70 W, 115V ac 3 NO/2 NC
- Schneider Electric 10A F.L.C 70 W, 110V dc 3 NO/2 NC

