Schneider Electric, TeSys Control Relay 4 NO, 110A F.L.C, 5mA Contact Rating, 3 W, 60V dc 4 NO
- RS Stock No.:
- 211-1660
- Mfr. Part No.:
- CA3KN40ND3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR249.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR249.49 |
*price indicative
- RS Stock No.:
- 211-1660
- Mfr. Part No.:
- CA3KN40ND3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| FLC Motor Rating | 110A | |
| Relay Contact Current | 5mA | |
| Mount Type | Plate, Rail | |
| Series | TeSys | |
| Power Rating | 3W | |
| Pole and Throw Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Normal State Configuration | 4 NO | |
| IP Rating | IP2X | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | NF C 63-140, VDE 0660, BS 5424, IEC 60947 | |
| Supply Voltage | 690V | |
| Control Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
FLC Motor Rating 110A | ||
Relay Contact Current 5mA | ||
Mount Type Plate, Rail | ||
Series TeSys | ||
Power Rating 3W | ||
Pole and Throw Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Normal State Configuration 4 NO | ||
IP Rating IP2X | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals NF C 63-140, VDE 0660, BS 5424, IEC 60947 | ||
Supply Voltage 690V | ||
Control Voltage 60V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a series of control relay best suited for applications involving all automation applications. The Schneider Electric TeSys K series is a range of reversing or non-reversing contactors with built in suppression.
AC and DC Control circuits available
Consistent connection tightness
Resistance to vibration & temperature cycling
Din or screw fixing
Related links
- Schneider Electric 110A F.L.C 3 W, 48V dc
- Schneider Electric 110A F.L.C 3 W, 220V ac 4 NO
- Schneider Electric 110A F.L.C 3 W, 220V ac 4 NO
- Schneider Electric 110A F.L.C 3 W, 72V dc 2 NO/2 NC
- Schneider Electric 110A F.L.C 3 W, 220V ac 2 NO/2 NC
- Schneider Electric 110A F.L.C 3 W, 110V dc
- Schneider Electric 110A F.L.C 3 W, 220V ac
- Schneider Electric 110A F.L.C 3 W, 110V dc
