RS Better World

Schneider Electric, TeSys CAK Control Relay 4 NO, 110A F.L.C, 5mA Contact Rating, 3 W, 220V ac 4 NO

Subtotal (1 unit)*

MYR306.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR306.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1658
Mfr. Part No.:
CA3KN40MD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

110A

Product Type

Control Relay

Relay Contact Current

5mA

Series

TeSys CAK

Mount Type

Plate

Power Rating

3W

Pole and Throw Configuration

4 NO

Terminal Type

Screw Clamp

Normal State Configuration

4 NO

IP Rating

IP2X

Minimum Operating Temperature

-25°C

Width

45mm

Length

58mm

Contact Voltage

690V

Maximum Operating Temperature

50°C

Depth

57mm

Standards/Approvals

BS 5424 IEC 60947 NF C 63-140 VDE 0660

Better World Product

Yes

Better World Claim

Designed for Disassembly

Control Voltage

220V ac

Supply Voltage

690V

COO (Country of Origin):
FR
The Schneider Electric TeSys is a series of control relay best suited for applications involving all automation applications. The Schneider Electric TeSys K series is a range of reversing or non-reversing contactors with built in suppression.

AC and DC Control circuits available

Consistent connection tightness

Resistance to vibration & temperature cycling

Din or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy