RS Better World

Schneider Electric, TeSyS CA Control Relay 3 NO/1 NC, 110A F.L.C, 5mA Contact Rating, 3 W, 110V dc

Subtotal (1 unit)*

MYR355.77

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR355.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1654
Mfr. Part No.:
CA3KN31FD3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

FLC Motor Rating

110A

Relay Contact Current

5mA

Series

TeSyS CA

Mount Type

Plate

Power Rating

3W

Normal State Configuration

3 NO/1 NC

Terminal Type

Screw Clamp

IP Rating

IP2X

Width

45mm

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Length

58mm

Maximum Operating Temperature

50°C

Standards/Approvals

VDE 0660, BS 5424, NF C 63-140, IEC 60947

Depth

57mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Control Voltage

110V dc

Supply Voltage

690V

COO (Country of Origin):
FR
The Schneider Electric TeSys is a series of control relay best suited for applications involving all automation applications. The Schneider Electric TeSys K series is a range of reversing or non-reversing contactors with built in suppression.

AC and DC Control circuits available

Consistent connection tightness

Resistance to vibration & temperature cycling

Din or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy