WEG, CWCA0 Overload Relay 3 NO/1 NC, 10A Contact Rating, 24V ac 4
- RS Stock No.:
- 122-0810
- Mfr. Part No.:
- CWCA0-31-00D02
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR155.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.47 |
*price indicative
- RS Stock No.:
- 122-0810
- Mfr. Part No.:
- CWCA0-31-00D02
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Overload Relay | |
| Relay Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Series | CWCA0 | |
| Pole and Throw Configuration | 4 | |
| Terminal Type | Screw | |
| Normal State Configuration | 3 NO/1 NC | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Length | 58mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60034-30-1, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 | |
| Depth | 52mm | |
| Supply Voltage | 100V, 50V | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Overload Relay | ||
Relay Contact Current 10A | ||
Mount Type DIN Rail | ||
Series CWCA0 | ||
Pole and Throw Configuration 4 | ||
Terminal Type Screw | ||
Normal State Configuration 3 NO/1 NC | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Length 58mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60034-30-1, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 | ||
Depth 52mm | ||
Supply Voltage 100V, 50V | ||
Control Voltage 24V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
