WEG CWCA0 Overload Relay 1NO + 3NC, 10 A Contact Rating, 24 Vac, 4P
- RS Stock No.:
- 122-1011
- Mfr. Part No.:
- CWCA0-13-00D02
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR162.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.46 |
*price indicative
- RS Stock No.:
- 122-1011
- Mfr. Part No.:
- CWCA0-13-00D02
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Contact Current Rating | 10 A | |
| Pole Configuration | 4P | |
| Series | CWCA0 | |
| Mounting Style | DIN Rail Mount | |
| Normal State Configuration | 1NO + 3NC | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Number Of Auxiliary Contacts | 4 | |
| Depth | 52mm | |
| Length | 58mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +55 °C | |
| Control Voltage | 24 Vac | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Contact Current Rating 10 A | ||
Pole Configuration 4P | ||
Series CWCA0 | ||
Mounting Style DIN Rail Mount | ||
Normal State Configuration 1NO + 3NC | ||
Terminal Type Screw | ||
Width 45mm | ||
Number Of Auxiliary Contacts 4 | ||
Depth 52mm | ||
Length 58mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +55 °C | ||
Control Voltage 24 Vac | ||
Contact Voltage Rating 690 V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
WEG Contactors
Related links
- WEG CWCA0 Overload Relay 1NO + 3NC 230 Vac, 4P
- WEG CWCA0 Overload Relay 4NO 24 Vac, 4P
- WEG CWCA0 Overload Relay 4NC 24 Vac, 4P
- WEG CWCA0 Overload Relay 2NO + 2NC 24 Vac, 4P
- WEG CWCA0 Overload Relay 3NO + 1NC 24 Vac, 4P
- WEG CWCA0 Overload Relay 1NO + 3NC 24 Vdc, 4P
- WEG CWCA0 Overload Relay 4NO 110 Vac, 4P
- WEG CWCA0 Overload Relay 4NO 230 Vac, 4P
