WEG, CWCA0 Overload Relay 4 NO, 10A Contact Rating, 1000 kW, 230V ac 4

Subtotal (1 unit)*

MYR167.33

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR167.33

*price indicative

RS Stock No.:
122-0801
Mfr. Part No.:
CWCA0-40-00D24
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Overload Relay

Relay Contact Current

10A

Mount Type

DIN Rail

Series

CWCA0

Power Rating

1000kW

Pole and Throw Configuration

4

Normal State Configuration

4 NO

Terminal Type

Screw

IP Rating

IP20

Width

45mm

Number of Auxiliary Contacts

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

58mm

Contact Voltage

690V ac

Depth

52mm

Standards/Approvals

IEC 60947-4-1, IEC 60947-2, IEC 60947-1, IEC 60034-30-1, EU Regulation 640/2009, Directive 2009/125/EC

Supply Voltage

1kV, 50kV

Control Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
BR

CWC Series


Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated

Screw Terminals

DIN Rail or Panel Mount

Compact space saving design

Built in auxiliary contacts

WEG Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy