WEG CWCA0 Overload Relay 4NO, 10 A Contact Rating, 24 Vac, 4P

Subtotal (1 unit)*

MYR162.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR162.46

*price indicative

RS Stock No.:
122-1012
Mfr. Part No.:
CWCA0-40-00D02
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Contact Current Rating

10 A

Pole Configuration

4P

Series

CWCA0

Mounting Style

DIN Rail Mount

Normal State Configuration

4NO

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

4

Length

58mm

Depth

52mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

24 Vac

RoHS Status: Exempt

COO (Country of Origin):
BR

CWC Series


Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts


WEG Contactors

Related links