WEG, RW17 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 10 → 15 A, 15A F.L.C, 10A, 15 A Contact Rating, 1.4 W 3

Subtotal (1 unit)*

MYR213.78

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR213.78

*price indicative

RS Stock No.:
122-0759
Mfr. Part No.:
RW17-1D3-U015
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Thermal Overload Relay

FLC Motor Rating

15A

Relay Contact Current

10A, 15A

Series

RW17

Mount Type

DIN Rail

Power Rating

1.4W

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Automatic & Manual

IP Rating

IP10, IP20

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

10 → 15 A

Length

71.5mm

Maximum Operating Temperature

60°C

Contact Voltage

690V ac

Depth

82.5mm

Standards/Approvals

IEC 60034-30-1, IEC 60947-1, IEC 60947-2, IEC 60947-4-1

Supply Voltage

1kV, 50kV

RoHS Status: Exempt

COO (Country of Origin):
BR

Thermal Overload Relays - RW Series


Tripping class 10

Phase failure sensitivity

Hand, Automatic or manual reset selectable

WEG


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy