WEG, RW17 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 5.6 → 8 A, 8A F.L.C, 5.6A, 8 A Contact Rating, 1.4 W 3

Subtotal (1 unit)*

MYR213.78

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR213.78

*price indicative

RS Stock No.:
122-0756
Mfr. Part No.:
RW17-1D3-U008
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Thermal Overload Relay

FLC Motor Rating

8A

Relay Contact Current

5.6A, 8A

Mount Type

DIN Rail

Series

RW17

Pole and Throw Configuration

3

Power Rating

1.4W

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Automatic & Manual

IP Rating

IP20, IP10

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

5.6 → 8 A

Length

71.5mm

Contact Voltage

690V ac

Maximum Operating Temperature

60°C

Depth

82.5mm

Standards/Approvals

EU Regulation 640/2009/EC, IEC 60947-4-1, IEC 60947-2, IEC 60947-1, IEC 60034-30-1, Directive 2009/125/EC

Supply Voltage

100V, 50V

RoHS Status: Exempt

COO (Country of Origin):
BR

Thermal Overload Relays - RW Series


Tripping class 10

Phase failure sensitivity

Hand, Automatic or manual reset selectable

WEG


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy