WEG, RW17 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 8 → 12 A, 12.5A F.L.C, 12.5A, 8 A Contact Rating, 1.4 W 3

Subtotal (1 unit)*

MYR194.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR194.15

*price indicative

RS Stock No.:
122-0758
Mfr. Part No.:
RW17-1D3-D125
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

FLC Motor Rating

12.5A

Product Type

Thermal Overload Relay

Relay Contact Current

12.5A, 8A

Mount Type

DIN Rail

Series

RW17

Pole and Throw Configuration

3

Power Rating

1.4W

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20, IP10

Reset Method

Automatic & Manual

Minimum Operating Temperature

-25°C

Adjustable Current Range

8 → 12 A

Width

45mm

Number of Auxiliary Contacts

2

Maximum Operating Temperature

60°C

Length

71.5mm

Contact Voltage

690V ac

Standards/Approvals

2009/125/EC, IEC 60947-4-1, IEC 60947-2, IEC 60947-1, IEC 60034-30-1, 640/2009/EC

Depth

82.5mm

Supply Voltage

100V, 50V

RoHS Status: Exempt

COO (Country of Origin):
BR

Thermal Overload Relays - RW Series


Tripping class 10

Phase failure sensitivity

Hand, Automatic or manual reset selectable

WEG


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy