Schneider Electric - Easy Series CVS250NA Contactor Accessory
- RS Stock No.:
- 260-9770
- Mfr. Part No.:
- LV525425
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR4,510.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,510.98 |
*price indicative
- RS Stock No.:
- 260-9770
- Mfr. Part No.:
- LV525425
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Contactor Accessory | |
| Standards/Approvals | RoHS, EN/IEC60947-3, Reach | |
| Series | CVS250NA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Contactor Accessory | ||
Standards/Approvals RoHS, EN/IEC60947-3, Reach | ||
Series CVS250NA | ||
- COO (Country of Origin):
- IN
The Schneider Electric 250A switch disconnector from EasyPact CVS250. This operational current(Ie) is both 250A, when is used for utilisation category AC22 or AC23. The rated short time withstand current(Icw) is 3500A(1s). The version of device is 3poles frame without tripping protection.
Reliable to control and isolate electrical distribution
Flexible and safe installation on plate
Related links
- Schneider Electric - Easy Series Easy Harmony XA2 Series, 600V
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric - Easy Series Selector Switch Selector Switch - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric - Easy Series EasyLogic PM2X30 Series Input/Output Module
- Schneider Electric - Easy Series IP54 Selector Switch, 2 NO 3-Way
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 32A, Breaking Capacity 36
- Schneider Electric - Easy Series Energy Meter
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 40A Back Plate,
