Schneider Electric - Easy Series IP54 Selector Switch, 2 NO 3-Way
- RS Stock No.:
- 260-9855
- Mfr. Part No.:
- XA2EG73
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR172.04
FREE delivery for orders over RM 150.00
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR172.04 |
*price indicative
- RS Stock No.:
- 260-9855
- Mfr. Part No.:
- XA2EG73
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 2 NO | |
| Key Trapping | Yes | |
| IP Rating | IP54 | |
| Terminal Type | Clamp | |
| Switch Configuration | 2 NO | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Contact Configuration 2 NO | ||
Key Trapping Yes | ||
IP Rating IP54 | ||
Terminal Type Clamp | ||
Switch Configuration 2 NO | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric selector switch is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This selector switch comes with a standard handle. It has 2 operating positions and operates with a stay-put mechanism. This selector switch provides a versatile interface for controlling machines. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Cost effective plastic pushbuttons with metallic look ring
Wide availability throughout an extensive distribution network
Strong robustness and harsh environment protection
Related links
- Schneider Electric - Easy Series IP54 Selector Switch, 2 NO 3-Way
- Schneider Electric - Easy Series Selector Switch Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric - Easy Series Selector Switch Selector Switch - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC
