Schneider Electric LX1D6 Contactor for use with LC1D95 contactors

N

Subtotal (1 unit)*

MYR1,020.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,020.53

*price indicative

RS Stock No.:
871-400
Mfr. Part No.:
LX1D6R7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Contactor Coil

Product Type

Contactor

For Use With

LC1D95 contactors

Standards/Approvals

EN/IEC 60947

Series

LX1D6

COO (Country of Origin):
CZ
The Schneider Electric Coil is designed for contactors, primarily operating at 440V AC with a frequency range of 50/60Hz, ensuring reliable performance in various industrial applications.

Mechanically rated for 4 million cycles for enhanced durability

Maximum control speed of 3600 cycles per hour at 60 °C ensures efficiency

Operational voltage range of 0.8 to 1.1 Uc at 50Hz and 0.85 to 1.1 Uc at 60Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy