Schneider Electric LA9G Contactor for use with LC1G265…330 TeSys Giga contactors
- RS Stock No.:
- 871-383
- Mfr. Part No.:
- LA9G4RA
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
MYR5,529.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,529.25 | MYR2,764.625 |
*price indicative
- RS Stock No.:
- 871-383
- Mfr. Part No.:
- LA9G4RA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Switch Module | |
| Product Type | Contactor | |
| For Use With | LC1G265…330 TeSys Giga contactors | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Series | LA9G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Switch Module | ||
Product Type Contactor | ||
For Use With LC1G265…330 TeSys Giga contactors | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Series LA9G | ||
- COO (Country of Origin):
- CN
The Schneider Electric switching module kit is designed for seamless integration with TeSys Giga contactors, enhancing operational capabilities for a range of applications.
Compatible with LC1G265 to LC1G330 contactors for versatile use
Includes a set of four modules for comprehensive functionality
Rated for a maximum of 440 A AC-1 operation at temperatures up to 40 °C
Constructed with bolted connections for reliable and stable performance
Built for environments with pollution degree 3, ensuring safety standards compliance
Related links
- Schneider Electric TeSys Contactor Accessory for use with 3 Pole Giga Contactor LC1G265-330
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSys Control Kit for use with LC1G265-330
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Base for use with Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Contactor for use with LC1G630-800, TeSys Giga Contactor
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
