Schneider Electric LXD1 Contactor for use with LC1DT20…DT40 contactors
- RS Stock No.:
- 871-425
- Mfr. Part No.:
- LXD1S7
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR360.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR360.21 |
*price indicative
- RS Stock No.:
- 871-425
- Mfr. Part No.:
- LXD1S7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1DT20…DT40 contactors | |
| Standards/Approvals | EN/IEC 60947 | |
| Series | LXD1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Accessory Type Contactor Coil | ||
For Use With LC1DT20…DT40 contactors | ||
Standards/Approvals EN/IEC 60947 | ||
Series LXD1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor Coil specifically is designed for AC circuits, operating efficiently at 500V and 50/60Hz. This product ensures reliable control across various applications, making it suitable for critical operational needs.
Compatible with CAD and a range of contactors for seamless integration
Achieves a mechanical lifespan of 15 million cycles for durability
Operates at a maximum speed of 3600 cyc/h at 60 °C for optimal performance
Related links
- Schneider Electric LXD1 Contactor for use with LC1DT20…DT40 contactors
- Schneider Electric LXD1 Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Interlock for use with Lc1D09-D38, Lc1Dt20-Dt40
- Schneider Electric TeSyS CA Contactor Timer for use with 4 poles LC1DT20...DT40, 3 poles LC1D09...D38
- Schneider Electric TeSyS D Surge Suppressor for use with CAD32 4P LC1D098...D258
- Schneider Electric TeSyS D Surge Suppressor for use with 4P LC1D098...D258 4P LC1DT20...DT40
- Schneider Electric TeSyS D Contactor Interlock for use with LC1Dt20...Dt40
- Schneider Electric TeSyS D Connection Link for use with TeSys D contactors LC1DT32-DT40
