PMA Conduit, 10 mm Nominal Diameter, Polyamide 6, Black 50 m

Subtotal (1 reel of 50 metres)*

MYR1,103.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR1,103.08MYR22.062

*price indicative

RS Stock No.:
289-1346
Mfr. Part No.:
VAMT-10B.50
Manufacturer:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Diameter

10mm

Material

Polyamide 6

Product Type

Conduit

Colour

Black

Length

50m

COO (Country of Origin):
CH
The PMA flexible conduit is made of polyamide and nylon 6 materials.

It has application in machines

Length 50 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy