PMA Flexible Conduit, 10mm Nominal Diameter, Nylon 6, Black
- RS Stock No.:
- 287-9431
- Mfr. Part No.:
- CYFT-10B.100
- Manufacturer:
- PMA
Subtotal (1 reel of 100 metres)*
MYR1,343.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,343.23 | MYR13.432 |
*price indicative
- RS Stock No.:
- 287-9431
- Mfr. Part No.:
- CYFT-10B.100
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 10mm | |
| Material | Nylon 6 | |
| Conduit Type | Flexible | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 10mm | ||
Material Nylon 6 | ||
Conduit Type Flexible | ||
Colour Black | ||
- COO (Country of Origin):
- CH
The PMA flexible conduit is made from polyamide and nylon 6 materials.
Length 100 m
For nominal width conduits 10
For nominal width conduits 10